Especificaciones técnicas del producto
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Manufacture Type
Thermostat Module
Set Point Function
Open on Rise|Close on Rise
Switch Configuration
N.C.|N.O.
Reset Configuration
Manual
Pole Throw Configuration
SPDT
Contact Material
Silver Nickel
Dielectric Strength
4000V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Maximum Current Rating (A)
8
Electrical Life (Cycles)
150000

