Arrow Electronic Components Online
TDD01H0SB1R|LTLFUWIC|simage
TDD01H0SB1R|LTLFUWIC|limage
Interruptores DIP

TDD01H0SB1R

Switch DIP OFF ON SPDT 1 Flush Slide 0.025A 24VDC Gull Wing 200Cycles SMD T/R

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    OFF ON
  • Number of Positions
    1
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    200
  • Mechanical Life (Cycles)
    200
  • Actuator Length (mm)
    0
  • Seal
    Tape/Washable
  • Seal Location
    Top/N/A
  • Seal Description
    Tape/Washable
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    3
  • Row Space (mm)
    3.9
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6
  • Body Depth (mm)
    2.4
  • Body Height (mm)
    2.2
  • Product Length (mm)
    6
  • Product Depth (mm)
    4.2
  • Product Height (mm)
    2.3

Documentación y Recursos

Hojas de datos
Recursos de diseño