Cabezales del conector y receptáculos PCB
SL 22/112/72/Z
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole
Fischer Elektronik GmbH & Co. KGEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
72
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
100000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Product Length (mm)
91.44
Product Depth (mm)
5
Product Height (mm)
8.2
Tail Length (mm)
3
Mounting
Through Hole

