Power Over Ethernet - PoE Controllers
SI34071-A01-GM
17 W 803.3bt PoE PSE and PD Solutions
Skyworks SolutionsEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32

