Arrow Electronic Components Online
S2AW|NKK|simage
S2AW|NKK|limage
Interruptores de Palanca

S2AW

Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

NKK Switches
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.65
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Medium Capacity
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    20@30VDC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    25000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    17.5
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Solder Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    5.7
  • Seal
    Panel
  • Seal Location
    Panel
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Size Type
    Standard
  • Thread Size
    M12 x 1
  • Body Length (mm)
    30
  • Bushing Length (mm)
    12.5
  • Body Depth (mm)
    18
  • Body Height (mm)
    18
  • Product Length (mm)
    30
  • Product Depth (mm)
    18
  • Product Height (mm)
    53.7

Documentación y Recursos

Hojas de datos
Recursos de diseño