Arrow Electronic Components Online
RTB14024F|TE|simage
RTB14024F|TE|limage
Power Relays

RTB14024F

Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.41.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    1.44K
  • Maximum Pick-Up Voltage
    16.8VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    12
  • Maximum Switching Power
    3kVA
  • Operate Time (ms)
    8
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    10
  • Product Length (mm)
    29
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    15.7

Documentación y Recursos

Hojas de datos
Recursos de diseño