Interruptores Oscilantes
RRA22H3BBRHN
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycles
ZF ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Round Rocker
Maximum Current Rating (A)
10@250VAC@VDE
Maximum Power Rating (VA)
186.42@(cULus)
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
10000@VDE
Mechanical Life (Cycles)
100000
Actuator Color
Red
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
6.5
Illumination Color
Red
Base Material
Nylon 66
Color
Red
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
23
Body Depth (mm)
23
Body Height (mm)
18.21
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
28.3
Actuator Height (mm)
3.51

