Arrow Electronic Components Online
R8203NLT|INRCORE|simage
R8203NLT|INRCORE|limage
Transformadores de conmutación

R8203NLT

Switching Transformer 5T:5T:4T 0.015Ohm/0.015Ohm/0.235Ohm Prim. DCR 0.0045Ohm Sec. DCR 250W 11 Terminal Screw SMD

iNRCORE, LLC
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
  • Transformer Type
    Planar Transformer
  • Turns Ratio
    5T:5T:4T
  • Maximum DCR Primary Side (Ohm)
    0.015/0.015/0.235
  • Maximum DCR Secondary Side (Ohm)
    0.0045
  • Maximum Operating Frequency (kHz)
    700
  • Power Rating
    250W
  • Lead Style
    Screw
  • Mounting
    Surface Mount
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    29.46
  • Product Height (mm)
    10.2

Documentación y Recursos

Hojas de datos
Recursos de diseño