Arrow Electronic Components Online
PHT10201SS|SAMTEC|simage
PHT10201SS|SAMTEC|limage
커넥터 헤더 및 PCB 콘센트

PHT-102-01-S-S

Conn Unshrouded Header HDR 2 POS 2.54mm Press Fit ST Top Entry Thru-Hole Bulk

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4.8/Contact
  • Maximum Voltage Rating
    338VAC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    8.38
  • Tail Length (mm)
    3.1
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño