Arrow Electronic Components Online
Inversores DC a AC

NTS-450-112UN

DC to AC Inverter 12VDC-IN 110VAC 450W True Sine Wave

MEAN WELL
Hojas de datos 

Especificaciones técnicas del producto
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    110
  • Surge Output Power
    900W
  • Output Wave Form
    True Sine Wave
  • Output Frequency (Hz)
    60
  • Typical Input Voltage (VDC)
    12
  • Efficiency (%)
    88(Typ)
  • Input Connection Type
    Screw Terminal Block
  • Remote Control Capability
    Yes
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1300
  • Mounting
    Screw
  • Package Height
    55 mm
  • Package Width
    130 mm
  • Package Length
    210 mm

Documentación y Recursos

Hojas de datos
Recursos de diseño