Especificaciones técnicas del producto
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
110
Surge Output Power
600W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
60
Typical Input Voltage (VDC)
48
Efficiency (%)
92(Typ)
Input Connection Type
Screw Terminal Block
Remote Control Capability
Yes
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
65
Product Weight (g)
1300
Mounting
Screw
Package Height
55 mm
Package Width
130 mm
Package Length
210 mm