Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.50.90.65
Automotive
No
PPAP
No
Fabric Size
256 x 256
Switch Core
Non-Blocking
Switching Bandwidth
16.384Mbps
Port Speed
2.048Mbps
Number of Ports
8
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.69(Min)
Package Width
16.66(Max)
Package Length
16.66(Max)
PCB changed
44
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
44
Lead Shape
J-Lead

