Conectores de Telecomunicaciones y teléfono
MODM-B-04-8P8C-S
Conn Modular Jack RCP 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3 Tray
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Modular Jack
Gender
RCP
Number of Terminals
32
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
120VAC
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-25
Shielding
No
Maximum Operating Temperature (°C)
90
Packaging
Tray
Product Style
Stacked
Product Length (mm)
30.5
Product Depth (mm)
28
Product Height (mm)
25.1
Spring Option
Yes
Tab Direction
Up/Down
Mounting
Through Hole