Montajes de cables de fibra óptica
MFS1S00-H010V
Cable Assembly Active Optical Fiber Cable 10m QSFP56 to QSFP56 38 to 38 POS PL-PL
NVIDIAEspecificaciones técnicas del producto
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
5A991.b.1
环保无铅
Active-Unconfirmed
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Cable Type
Active Optical Fiber Cable
Gender
PL-PL
Connector Type A
QSFP56
Connector Type B
QSFP56
Cable Length (m)
10
Maximum Voltage Rating
3.6V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Number of Contacts
38 to 38
Connector Orientation
Straight to Straight

