Productos, misceláneos
MCP-220-84701-0N
Internal Drive Bay For One 3.5 Inch HDD Or Two 2.5 Inch HDD
Super micro Computer, IncEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
35
Product Height (mm)
178
Product Depth (mm)
699
Product Length (mm)
437
Maximum Storage Temperature (°C)
70
Minimum Storage Temperature (°C)
-40

