Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±2°C
Output Type
Digital
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
500
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Temperature Threshold
120°C
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
uMAX
Pin Count
8
Lead Shape
Gull-wing

