Interruptores Pulsadores
M2B25AA5W03-FB
Switch Push Button ON (ON) DPDT Round Plunger 1A 125VAC 30VDC Momentary Thru-Hole PC Pins
NKK SwitchesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.33
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Plunger
Switch Configuration
ON (ON)
Bushing Type
Unthreaded
Maximum Current Rating (A)
1@125VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
200000
Actuator Color
White
Actuator Length (mm)
8.05
Number of Rows
2
Row Spacing (mm)
4.8
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Pitch (mm)
4.7
Seal Location
Actuator/Terminals/N/A
Seal Description
O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process
Base Material
Glass Fiber/Polyamide
Housing Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Length (mm)
12.7
Product Depth (mm)
11.5
Product Height (mm)
24.85

