Power Over Ethernet - PoE Controllers
LT4276AHUFD#PBF
Power Over Ethernet PD Controller 60V 90W 28-Pin QFN EP
Analog DevicesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af/IEEE802.3at
Maximum Input Voltage (V)
60
Maximum Output Power (W)
90
Maximum Operating Frequency (Hz)
320
Maximum Duty Cycle (%)
70
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
5 mm
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead