Condensadores eléctricos de doble capa - Supercapacitores
LT055105A
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 22mm ) Radial Aluminum Cylindrical Can 7.6mm 60 Ohm 1000h 85°C
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Capacitance Value
1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
60
Equivalent Series Resistance Type
Standard
IR (mA)
0.0015
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
Low Leakage Current
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
21.5 X 22
Product Diameter (mm)
21.5
Product Height (mm)
22(Max)
Product Weight (g)
13.3
Diameter Tolerance (mm)
-0.02
Mounting
Through Hole
Terminal Pitch (mm)
7.6

