Condensadores eléctricos de doble capa - Supercapacitores
LP055104A
Cap Supercap 0.1F 5.5V -20% to 80% ( 16 X 8.5mm ) Radial Aluminum Cylindrical Can 5.1mm 25 Ohm 1000h 70°C
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Capacitance Value
0.1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
25
Equivalent Series Resistance Type
Very Low
IR (mA)
0.00015
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
16 X 8.5
Product Diameter (mm)
16
Product Height (mm)
8.5(Max)
Product Weight (g)
4.1
Mounting
Through Hole
Terminal Pitch (mm)
5.1

