Transformadores de potencia
LP-56-425
Power Transformer 1500Vrms 24VA 8 Terminal Pin Thru-Hole
Signal TransformerEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Transformer Type
Low Profile Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
850|425
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
28|56
High Potential
1500Vrms
Power Rating
24VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Product Length (mm)
72.9
Product Height (mm)
31.8
Product Depth (mm)
57.2