Condensadores eléctricos de doble capa - Supercapacitores
LM035474A
Cap Supercap 0.47F 3.5V -20% to 80% (10.5 X 8.5mm) SMD Cylindrical 25 Ohm 1000h 70°C
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Capacitance Value
0.47F
Tolerance
-20% to 80%
Voltage
3.5VDC
ESR (Ohm)
25
Equivalent Series Resistance Type
Standard
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Construction
Cylindrical
Number of Terminals
2
Size (mm)
10.5 X 8.5
Product Diameter (mm)
10.5
Product Height (mm)
8.5(Max)
Product Weight (g)
1
Mounting
Surface Mount

