Condensadores eléctricos de doble capa - Supercapacitores
LK055474A
Cap Supercap 0.47F 5.5V -20% to 80% ( 21.5 X 10mm ) Radial Aluminum Cylindrical Can 7.6mm 35 Ohm 1000h 70°C
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Capacitance Value
0.47F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
35
Equivalent Series Resistance Type
Standard
IR (mA)
0.00071
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
21.5 X 10
Product Diameter (mm)
21.5
Product Height (mm)
10(Max)
Product Weight (g)
7.1
Mounting
Through Hole
Terminal Pitch (mm)
7.6