Condensadores eléctricos de doble capa - Supercapacitores
LK055105A
Cap Supercap 1F 5.5V -20% to 80% ( 28.5 X 11mm ) Radial Aluminum Cylindrical Can 10.2mm 20 Ohm 1000h 70°C
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Capacitance Value
1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
20
Equivalent Series Resistance Type
Standard
IR (mA)
0.0015
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
28.5 X 11
Product Diameter (mm)
28.5
Product Height (mm)
11(Max)
Product Weight (g)
13.7
Mounting
Through Hole
Terminal Pitch (mm)
10.2