Condensadores eléctricos de doble capa - Supercapacitores
LJ055474A
Cap Supercap 0.47F 5.5V -20% to 80% ( 16.5 X 13mm ) Radial Aluminum Cylindrical Can 5.1mm 6.5 Ohm 1000h 85°C
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Capacitance Value
0.47F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
6.5
Equivalent Series Resistance Type
Low
IR (mA)
0.00071
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
16.5 X 13
Product Diameter (mm)
16.5
Product Height (mm)
13(Max)
Product Weight (g)
5.3
Mounting
Through Hole
Terminal Pitch (mm)
5.1

