Condensadores eléctricos de doble capa - Supercapacitores
LJ055105A
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 13mm) Radial Aluminum Cylindrical Can 7.6mm 3.5 Ohm 1000h 85°C Carton
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
3.5
Equivalent Series Resistance Type
Low
IR (mA)
0.0015
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Packaging
Carton
Size (mm)
21.5 X 13
Product Diameter (mm)
21.5
Product Height (mm)
13(Max)
Mounting
Through Hole
Terminal Pitch (mm)
7.6

