Condensadores eléctricos de doble capa - Supercapacitores
LC055474A
Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 15mm) SMD Aluminum Cylindrical Can 65 Ohm 1000h 70°C
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
Estatus de pieza
Active
Automotive
No
PPAP
No
Capacitance Value
0.47F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
65
Equivalent Series Resistance Type
Standard
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Construction
Aluminum Cylindrical Can
Number of Terminals
2
Size (mm)
16.5 X 15
Product Diameter (mm)
16.5
Product Height (mm)
15(Max)
Product Weight (g)
6
Mounting
Surface Mount

