Interruptores Pulsadores
LB26WKW01-01-JC
Switch Push Button ON ON DPDT Round Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
NKK SwitchesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.33
Automotive
No
PPAP
No
Switch Function
Alternate
Pole Throw Configuration
DPDT
Actuator Style
Round Button
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
3@250VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
100000
Actuator Color
Clear/Red
Actuator Length (mm)
3.2
Number of Rows
2
Row Spacing (mm)
10.16
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Number of Terminals
6
Terminal Pitch (mm)
2.54
Seal Location
Panel/Inner/Terminals
Seal Description
O-Ring(Nitrile Butadiene Rubber)/Silicone Rubber/Epoxy
IP Rating
IP65
Base Material
Liquid Crystal Polymer
Housing Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Thread Size
M22P1
Product Length (mm)
25
Product Depth (mm)
25
Product Height (mm)
34

