Arrow Electronic Components Online
LB25CKW015CJC|NKK|simage
LB25CKW015CJC|NKK|limage
Interruptores Pulsadores

LB25CKW01-5C-JC

Switch Push Button ON (ON) DPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

NKK Switches
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    ON (ON)
  • Maximum Current Rating (A)
    3@250VAC 30VDC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    200
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Color
    Clear/Red
  • Actuator Length (mm)
    3.2
  • Number of Rows
    2
  • Row Spacing (mm)
    10.16
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect/Solder Lug
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    5.08
  • Illumination Color
    Red
  • Seal Location
    Panel/Terminals
  • Seal Description
    O-Ring/Epoxy
  • IP Rating
    IP65
  • Base Material
    Liquid Crystal Polymer
  • Housing Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    23.7
  • Product Depth (mm)
    23.7
  • Product Height (mm)
    34

Documentación y Recursos

Hojas de datos
Recursos de diseño