Conectores de borde de tarjeta
HSEC8-110-01-L-DV-A-PE-K-TR
Conn Card Edge SKT 20 POS 0.8mm Solder ST SMD EDGE RATE™ T/R
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.6
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Mounting Styles
2 Plastic Pegs
Maximum Current Rating (A)
2.8/Contact
Maximum Voltage Rating
304VDC|215VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
12.6
Product Depth (mm)
7
Product Height (mm)
7.98
Tradename
EDGE RATE™
Mounting
Surface Mount

