Interruptores con Cierre de Seguridad
GKMB23
Switch Safety Interlock N.O./N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
HoneywellEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
N.O./N.C.
Actuator Style
Key
Maximum AC Voltage Rating (V)
240
Mechanical Life (Cycles)
5000000
Mounting
Screw Mount
Termination Style
Cable
IP Rating
IP66/IP67
Housing Material
Plastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85

