Interruptores con Cierre de Seguridad
GKEC03L
Switch Safety Interlock N.O./N.C. DPST Key 600VAC 250VDC Screw Mount Conduit 1000000Cycles
HoneywellEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Switch Configuration
N.O./N.C.
Actuator Style
Key
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
250
Mechanical Life (Cycles)
1000000
Mounting
Screw Mount
Termination Style
Conduit
IP Rating
IP66
Housing Material
Plastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85

