Interruptores Pulsadores
GB25AH
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
NKK SwitchesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Plunger
Switch Configuration
ON (ON)
Bushing Type
Unthreaded
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
80
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Length (mm)
3.3
Number of Rows
2
Row Spacing (mm)
2.54
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Pitch (mm)
2.54
Seal Location
Body/N/A/N/A
Seal Description
Total/Process/Ring(Nitrile Butadiene Rubber)
Base Material
Glass Fiber/Polyamide
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Weight (g)
0.25
Product Length (mm)
7.8
Product Depth (mm)
13.72
Product Height (mm)
4.9

