Arrow Electronic Components Online
G3B25AHXC|NKK|simage
G3B25AHXC|NKK|limage
Interruptores Pulsadores

G3B25AH-XC

Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Tray

NKK Switches
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Red
  • Actuator Length (mm)
    3.8
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    6
  • Seal Location
    N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A
  • Seal Description
    Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
  • Base Material
    Polyphenylene Sulfide
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    0.6
  • Product Length (mm)
    11
  • Product Depth (mm)
    13.35
  • Product Height (mm)
    5.55

Documentación y Recursos

Hojas de datos
Recursos de diseño