Cables multiconductor
EN2714-013B004F
Shielded Multi-Conductor Cable Spiral 2Conductors 22AWG 2.7mm 600VAC White Polyimide
NexansEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Shielded Multi-Conductor Cable
Wire Size (AWG)
22
Number of Conductors
2
Jacket Color
White
Maximum Outer Diameter (mm)
2.7
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
260
Jacket Material
Polyimide
Shield Type
Spiral

