Arrow Electronic Components Online
EN2267010A012S|NEXANS|simage
EN2267010A012S|NEXANS|limage
Cables de un solo conductor

EN2267-010A012S

Single Conductor Cable 22AWG 1.6mm Nickel Plated High Strength Copper Alloy White 600VAC

Nexans
Hojas de datos 

Price Per Meter

Especificaciones técnicas del producto
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.49.3080
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Single Conductor Cable
  • Wire Size (AWG)
    22
  • Conductor Material
    Nickel Plated High Strength Copper Alloy
  • Maximum Outer Diameter (mm)
    1.6
  • Jacket Color
    White
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    260

Documentación y Recursos

Hojas de datos
Recursos de diseño