Cables de un solo conductor
EN2267-010A002S
Single Conductor Cable 22AWG 1.6mm Nickel Plated High Strength Copper Alloy White 600VAC
NexansPrice Per Meter
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Single Conductor Cable
Wire Size (AWG)
22
Conductor Material
Nickel Plated High Strength Copper Alloy
Maximum Outer Diameter (mm)
1.6
Jacket Color
White
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
260

