Capacitor Aluminum Electrolytic
ECE-A1CN101U
Cap Aluminum Lytic 100uF 16V 20% Radial 2000h 85°C Bulk
Panasonic IndustryEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
IL (uA)
51@5Min
Lifetime (h)
2000
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Wire Form
Long Lead
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk

