Interruptores Pulsadores
EB2061
Switch Push Button ON (ON) DPDT Square Button 3A 125VAC Momentary Panel Mount Solder Lug
NKK SwitchesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Square Button
Switch Configuration
ON (ON)
Maximum Current Rating (A)
3@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
100000
Number of Rows
2
Row Spacing (mm)
4.7
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
6
Terminal Pitch (mm)
3.9
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70

