Test Clips, Leads and Probes - End Connectors
CT4300
Conn Test Probe M 1 POS ST Cable Mount 1 Port Bag
Cal Test ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
9030.90.89.21
Automotive
Unknown
PPAP
Unknown
Type
Test Probe
Gender
M
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
0.5
Mounting
Cable Mount
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Packaging
Bag

