Arrow Electronic Components Online
CMT2512585T|SAMESKY|simage
CMT2512585T|SAMESKY|limage
Indicadores de audio y alertas

CMT-2512-585T

Audio Buzzer Magnetic 3Vo-p 7Vo-p 80mA 5Vo-p 85dB Through Hole Pin Box

Same Sky (formerly CUI Devices)
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8531.80.90.41
  • Automotive
    No
  • PPAP
    No
  • Type
    Buzzer
  • Technology
    Magnetic
  • Maximum Resonant Frequency (Hz)
    800(Typ)
  • Minimum Sound Pressure (dBA)
    85dB
  • Tone Mode
    Pulse
  • Minimum Operating Supply Voltage
    3Vo-p
  • Typical Operating Supply Voltage
    5Vo-p
  • Maximum Operating Supply Voltage
    7Vo-p
  • Maximum Supply Current (mA)
    80
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Weight (g)
    10
  • Product Diameter (mm)
    25
  • Product Height (mm)
    12.5

Documentación y Recursos

Hojas de datos
Recursos de diseño