Interruptores Limitadores
BZF1-2RN2-RH
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Flange Mount 0.5A 250VDC 8.9N Linear Conduit
HoneywellEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Automotive
No
PPAP
No
Type
Enclosed
Actuator Style
Top Adjustable Roller Arm
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@125VDC
Operating Force (N)
8.9
Release Force (N)
2.22(Min)
Mounting
Flange Mount
Termination Style
Conduit
Maximum Pre-Travel
5.56mm
Minimum Over-Travel
5.56mm
Product Weight (g)
303.91
Product Length (mm)
101.6
Product Depth (mm)
33.02
Product Height (mm)
111.18

