Cables de un solo conductor
BMS13-67T02C01G016
Hook-up Wire 16AWG 4.55mm Nickel Clad High Strength Copper Alloy 600V
NexansEspecificaciones técnicas del producto
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
16
Conductor Material
Nickel Clad High Strength Copper Alloy
Maximum Outer Diameter (mm)
4.55
Maximum Voltage Rating
600V
Standards
BMS 13-67
Maximum Operating Temperature (°C)
310
Bunch Stranding
7x7x0.175
Jacket Material
Polytetrafluoroethylene
Shield Type
Braid