Transformadores de pulsos
B82805A0363A250
Pulse Transformer 1:1:1.7:1.7 500VAC 6 Terminal Gull Wing SMD
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Transformer Type
Push Pull Transformer
Turns Ratio
1:1:1.7:1.7
Maximum Primary Leakage Inductance (uH)
36
High Potential
500VAC
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
0.6
Product Length (mm)
8
Product Depth (mm)
9
Product Height (mm)
5.7

