Transformadores de pulsos
B82804A354A110
Pulse Transformer 1:1 1500VDC 1Ohm Prim. DCR 0.65Ohm Sec. DCR 75pF 6 Terminal Gull Wing SMD
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Gate Drive Transformer
Turns Ratio
1:1
Maximum Interwinding Capacitance (pF)
75
Primary Side Inductance (uH)
350(Min)
Maximum Primary Leakage Inductance (uH)
1
Maximum DCR Primary Side (Ohm)
1
Maximum DCR Secondary Side (Ohm)
0.65
High Potential
1500VDC
Primary ET-Constant (Vus)
25.8
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
0.5
Product Length (mm)
6.7
Product Depth (mm)
8.1
Product Height (mm)
5.4

