Arrow Electronic Components Online
B82804A0264A210|EPCOS|simage
B82804A0264A210|EPCOS|limage
Transformadores de pulsos

B82804A0264A210

Pulse Transformer 1:1:1 1500VDC 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 95pF 6 Terminal Gull Wing SMD

TDK
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Gate Drive Transformer
  • Turns Ratio
    1:1:1
  • Maximum Interwinding Capacitance (pF)
    95
  • Primary Side Inductance (uH)
    264(Min)
  • Maximum Primary Leakage Inductance (uH)
    0.3
  • Maximum DCR Primary Side (Ohm)
    1.5
  • Maximum DCR Secondary Side (Ohm)
    1.5
  • High Potential
    1500VDC
  • Primary ET-Constant (Vus)
    22.4
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.5
  • Product Length (mm)
    6.7
  • Product Depth (mm)
    8.1
  • Product Height (mm)
    5.4

Documentación y Recursos

Hojas de datos
Recursos de diseño