Inductores de plomo
B82144B1104J000
RF Choke Drum Core 100uH 5% 100KHz 40Q-Factor Ferrite 0.76A 0.7Ohm DCR RDL T/R
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8504.50.40.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Yes
PPAP
Unknown
Type
RF Choke
Technology
Drum Core
Core Material
Ferrite
Inductance (H)
100u
Tolerance
5%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.76
Maximum DC Resistance (Ohm)
0.7
Minimum Quality Factor
40
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
5.2M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
6.5
Maximum Product Height (mm)
11.5

