Inductores de plomo
B82144A2476J
RF Choke Drum Core 47000uH 5% 10KHz 40Q-Factor Ferrite 0.03A 230Ohm DCR AXL T/R
TDKEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8504.50.80.00
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Yes
PPAP
No
Type
RF Choke
Technology
Drum Core
Core Material
Ferrite
Inductance (H)
47000u
Tolerance
5%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
0.03
Maximum Saturation Current (A)
0.03
Maximum DC Resistance (Ohm)
230
Minimum Quality Factor
40
Quality Test Frequency (Hz)
79.6K
Minimum Self Resonant Frequency (Hz)
0.18M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
5.2
Maximum Product Length (mm)
14.8

