Controladores de energía y compuertas
A3924KLVTR-T
Driver 6-OUT High Side/Low Side Full Brdg 38-Pin eTSSOP EP Automotive AEC-Q100
Allegro MicroSystemsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Driver Type
Low Side|High Side
Bridge Type
Full Bridge
Number of Drivers
6
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
6
Maximum Propagation Delay Time (ns)
140
Input Logic Compatibility
5V|3.3V|TTL
Minimum Operating Supply Voltage (V)
5.5
Maximum Operating Supply Voltage (V)
50
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Output Resistance (Ohm)
2.4|8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
190(Typ)
Maximum Turn-Off Delay Time (ns)
120(Typ)
Latch-Up Proof
No
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
38
Standard Package Name
SO
Supplier Package
eTSSOP EP
Pin Count
38