Arrow Electronic Components Online
A101SYZB04|TE|simage
A101SYZB04|TE|limage
Interruptores de Palanca

A101SYZB04

Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.65
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Long Bat Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Threaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Electrical Life (Cycles)
    6000
  • Actuator Color
    Chrome
  • Actuator Length (mm)
    10.41
  • Number of Rows
    1
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Wire Lug
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.96
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    8.89
  • Body Depth (mm)
    6.86
  • Body Height (mm)
    8.89
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    6.86
  • Product Height (mm)
    32.15

Documentación y Recursos

Hojas de datos
Recursos de diseño